ABB AE50-40-00 AE Contactor, 24 V Coil, 4-Pole, 50 A, 30 kW, 4NO

RS Stock No.: 231-9011Brand: ABBManufacturers Part No.: 1SBL359201R8100 AE50-40-00 24V
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

50 A

Range

AE50-40-00

Power Rating

30 kW

Series

AE

Normal State Configuration

4NO

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 307.626

BD 307.626 1 Box of 1 (Exc. Vat)

BD 338.389

BD 338.389 1 Box of 1 (inc. VAT)

ABB AE50-40-00 AE Contactor, 24 V Coil, 4-Pole, 50 A, 30 kW, 4NO

BD 307.626

BD 307.626 1 Box of 1 (Exc. Vat)

BD 338.389

BD 338.389 1 Box of 1 (inc. VAT)

ABB AE50-40-00 AE Contactor, 24 V Coil, 4-Pole, 50 A, 30 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

50 A

Range

AE50-40-00

Power Rating

30 kW

Series

AE

Normal State Configuration

4NO

Country of Origin

France

You may be interested in