Technical Document
Specifications
Brand
ABBCoil Voltage
220 → 240 V
Number of Poles
4
Contact Current Rating
75 A
Series
A Line
Range
A75-40-00
Power Rating
40 kW
Normal State Configuration
2NO+2NC
Country of Origin
France
Stock information temporarily unavailable.
BD 263.109
BD 263.109 1 Box of 1 (Exc. Vat)
BD 289.420
BD 289.420 1 Box of 1 (inc. VAT)
ABB A75-40-00 A Line Contactor, 220 → 240 V Coil, 4-Pole, 75 A, 40 kW, 2NO+2NC
1
BD 263.109
BD 263.109 1 Box of 1 (Exc. Vat)
BD 289.420
BD 289.420 1 Box of 1 (inc. VAT)
ABB A75-40-00 A Line Contactor, 220 → 240 V Coil, 4-Pole, 75 A, 40 kW, 2NO+2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
220 → 240 V
Number of Poles
4
Contact Current Rating
75 A
Series
A Line
Range
A75-40-00
Power Rating
40 kW
Normal State Configuration
2NO+2NC
Country of Origin
France