ABB Auxiliary Contact Block, 1 Contact, 1NO, Front Mount

RS Stock No.: 192-1128Brand: ABBManufacturers Part No.: 1SBN010010R1010
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Front Mount

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage Rating

24 V ac

Country of Origin

Czech Republic

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

ABB Auxiliary Contact Block, 1 Contact, 1NO, Front Mount

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

ABB Auxiliary Contact Block, 1 Contact, 1NO, Front Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Front Mount

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage Rating

24 V ac

Country of Origin

Czech Republic