Technical Document
Specifications
Brand
ABBNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Range
CAL5-11
Series
CAL5
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
690 V
Country of Origin
Czech Republic
Product details
Auxiliary Contact Blocks for Contactor Series A9 to A110
Front or side vertical mounting
BD 8.180
BD 8.180 Each (Exc. Vat)
BD 8.998
BD 8.998 Each (inc. VAT)
1
BD 8.180
BD 8.180 Each (Exc. Vat)
BD 8.998
BD 8.998 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Range
CAL5-11
Series
CAL5
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
690 V
Country of Origin
Czech Republic
Product details
Auxiliary Contact Blocks for Contactor Series A9 to A110
Front or side vertical mounting