Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Auxiliary Contact, 4 Contact, 2NO+2NC, Side Mounting, A-Line

RS Stock No.: 232-0055Brand: ABBManufacturers Part No.: 1SBN010040R1022 CA5-22E
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

2NO+2NC

Mounting Style

Side Mounting

Range

A-Line

Series

CAL5

Contact Current Rating

4 A

Contact Voltage Rating

690 V

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

BD 20.921

BD 20.921 1 Box of 2 (Exc. Vat)

BD 23.013

BD 23.013 1 Box of 2 (inc. VAT)

ABB Auxiliary Contact, 4 Contact, 2NO+2NC, Side Mounting, A-Line

BD 20.921

BD 20.921 1 Box of 2 (Exc. Vat)

BD 23.013

BD 23.013 1 Box of 2 (inc. VAT)

ABB Auxiliary Contact, 4 Contact, 2NO+2NC, Side Mounting, A-Line
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

2NO+2NC

Mounting Style

Side Mounting

Range

A-Line

Series

CAL5

Contact Current Rating

4 A

Contact Voltage Rating

690 V

Country of Origin

Czech Republic

You may be interested in