Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount CA5

RS Stock No.: 445-8043Brand: ABBManufacturers Part No.: 1SBN010040R1122 - CA5-22MDistrelec Article No.: 30408559
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Series

CA5

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

24 V dc, 230 V ac

Distrelec Product Id

30408559

Country of Origin

Czech Republic

Product details

Auxiliary Contactor Blocks - A Series

Auxiliary contactor blocks for A-series contactors
Front-end and side mounting
Instantaneous switching

The auxiliary contactor blocks are used for switching auxiliary and control circuits.

Stock information temporarily unavailable.

BD 10.258

BD 10.258 Each (Exc. Vat)

BD 11.284

BD 11.284 Each (inc. VAT)

ABB Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount CA5

BD 10.258

BD 10.258 Each (Exc. Vat)

BD 11.284

BD 11.284 Each (inc. VAT)

ABB Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount CA5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Series

CA5

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

24 V dc, 230 V ac

Distrelec Product Id

30408559

Country of Origin

Czech Republic

Product details

Auxiliary Contactor Blocks - A Series

Auxiliary contactor blocks for A-series contactors
Front-end and side mounting
Instantaneous switching

The auxiliary contactor blocks are used for switching auxiliary and control circuits.