ABB Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Side Mount CAL4

RS Stock No.: 237-4938Brand: ABBManufacturers Part No.: 1SBN010120T1011 CAL4-11-T
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

CAL4

Contact Current Rating

6 A

Contact Voltage Rating

440 V

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 71.621

BD 71.621 1 Box of 10 (Exc. Vat)

BD 78.783

BD 78.783 1 Box of 10 (inc. VAT)

ABB Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Side Mount CAL4

BD 71.621

BD 71.621 1 Box of 10 (Exc. Vat)

BD 78.783

BD 78.783 1 Box of 10 (inc. VAT)

ABB Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Side Mount CAL4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

CAL4

Contact Current Rating

6 A

Contact Voltage Rating

440 V

Country of Origin

Czech Republic