ABB 1SBN Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.8 → 8s, 1-Function, SPDT

RS Stock No.: 456-0310Brand: ABBManufacturers Part No.: 1SBN020010R1001 TE5S-24
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.8 → 8 s, 6 → 60s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Terminal Type

Screw

Power Supply

External

Width

23mm

Minimum Voltage

24V ac

Maximum Operating Temperature

+60°C

Length

85mm

Series

1SBN

Minimum Current

4A

Depth

75mm

Time Delay

250ms

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Star/Delta Electronic Time Delay

Independent mounting
For use with A series contactors, A9 to A110 types
Current rating 4A @ 230Vac

You may be interested in
Stock information temporarily unavailable.

BD 48.730

BD 48.730 Each (Exc. Vat)

BD 53.603

BD 53.603 Each (inc. VAT)

ABB 1SBN Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.8 → 8s, 1-Function, SPDT

BD 48.730

BD 48.730 Each (Exc. Vat)

BD 53.603

BD 53.603 Each (inc. VAT)

ABB 1SBN Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.8 → 8s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 48.730
5 - 9BD 46.294
10 - 24BD 43.967
25 - 49BD 42.174
50+BD 40.310
You may be interested in

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.8 → 8 s, 6 → 60s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

240V ac

Terminal Type

Screw

Power Supply

External

Width

23mm

Minimum Voltage

24V ac

Maximum Operating Temperature

+60°C

Length

85mm

Series

1SBN

Minimum Current

4A

Depth

75mm

Time Delay

250ms

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Star/Delta Electronic Time Delay

Independent mounting
For use with A series contactors, A9 to A110 types
Current rating 4A @ 230Vac

You may be interested in