Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3P Pole Switch Disconnector - 720A Maximum Current, 400kW Power Rating, IP65

RS Stock No.: 251-3336Brand: ABBManufacturers Part No.: 1SCA022303R0310
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

720A

IP Rating

IP65

Power Rating

400kW

Country of Origin

Finland

Stock information temporarily unavailable.

BD 1,318.107

BD 1,318.107 Each (Exc. Vat)

BD 1,449.918

BD 1,449.918 Each (inc. VAT)

ABB 3P Pole Switch Disconnector - 720A Maximum Current, 400kW Power Rating, IP65

BD 1,318.107

BD 1,318.107 Each (Exc. Vat)

BD 1,449.918

BD 1,449.918 Each (inc. VAT)

ABB 3P Pole Switch Disconnector - 720A Maximum Current, 400kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

720A

IP Rating

IP65

Power Rating

400kW

Country of Origin

Finland