ABB Switch Disconnector Auxiliary Switch SPDT for Use with OT Series

RS Stock No.: 500-0960Brand: ABBManufacturers Part No.: 1SCA022379R8100 OA2G11
brand-logo

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPDT

For Use With

OT Series

Accessory Type

Auxiliary contact block

IP Rating

IP20

Country of Origin

Bulgaria

Product details

SwitchLine - contact units for OT load-switches

Contact units for load-break switches (stock no. 686-7256)

Auxiliary contacts

Snap-on fastening on switch
Max. load 16 A
Protection system IP20

Main contact (4th pin)

Dovetail fastening for type 32 A
Snap-on fastening from type 63 A
NO; function simultaneous with main contacts

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in
Stock information temporarily unavailable.

BD 5.880

BD 5.880 Each (Exc. Vat)

BD 6.468

BD 6.468 Each (inc. VAT)

ABB Switch Disconnector Auxiliary Switch SPDT for Use with OT Series

BD 5.880

BD 5.880 Each (Exc. Vat)

BD 6.468

BD 6.468 Each (inc. VAT)

ABB Switch Disconnector Auxiliary Switch SPDT for Use with OT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.880
5 - 9BD 5.621
10 - 24BD 5.406
25 - 49BD 5.198
50+BD 4.966
You may be interested in

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPDT

For Use With

OT Series

Accessory Type

Auxiliary contact block

IP Rating

IP20

Country of Origin

Bulgaria

Product details

SwitchLine - contact units for OT load-switches

Contact units for load-break switches (stock no. 686-7256)

Auxiliary contacts

Snap-on fastening on switch
Max. load 16 A
Protection system IP20

Main contact (4th pin)

Dovetail fastening for type 32 A
Snap-on fastening from type 63 A
NO; function simultaneous with main contacts

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in