Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

RS Stock No.: 259-6123Brand: ABBManufacturers Part No.: 1SCA022429R9140
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

OT125

Series

1SCA0

Country of Origin

Finland

Stock information temporarily unavailable.

BD 60.601

BD 60.601 Each (Exc. Vat)

BD 66.661

BD 66.661 Each (inc. VAT)

ABB Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

BD 60.601

BD 60.601 Each (Exc. Vat)

BD 66.661

BD 66.661 Each (inc. VAT)

ABB Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

OT125

Series

1SCA0

Country of Origin

Finland