ABB Plug In Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP65

RS Stock No.: 192-0860Brand: ABBManufacturers Part No.: 1SCA022459R6780
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Maximum Current

40A

Mounting Type

Plug In

IP Rating

IP65

Power Rating

11kW

Model Number

1SCA022459R6780

Country of Origin

Finland

Stock information temporarily unavailable.

BD 40.172

BD 40.172 Each (Exc. Vat)

BD 44.189

BD 44.189 Each (inc. VAT)

ABB Plug In Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP65

BD 40.172

BD 40.172 Each (Exc. Vat)

BD 44.189

BD 44.189 Each (inc. VAT)

ABB Plug In Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Maximum Current

40A

Mounting Type

Plug In

IP Rating

IP65

Power Rating

11kW

Model Number

1SCA022459R6780

Country of Origin

Finland