ABB Screw Mount Handle -, IP65

RS Stock No.: 235-1891Brand: ABBManufacturers Part No.: 1SCA022708R0740 OHB175J12T
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Mounting Type

Screw Mount

IP Rating

IP65

Handle Colour

Black

Normal State Configuration

NO

Series

OHB

Length

66mm

Width

208mm

Depth

45mm

Country of Origin

Finland

Stock information temporarily unavailable.

BD 35.756

BD 35.756 Each (Exc. Vat)

BD 39.332

BD 39.332 Each (inc. VAT)

ABB Screw Mount Handle -, IP65

BD 35.756

BD 35.756 Each (Exc. Vat)

BD 39.332

BD 39.332 Each (inc. VAT)

ABB Screw Mount Handle -, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Mounting Type

Screw Mount

IP Rating

IP65

Handle Colour

Black

Normal State Configuration

NO

Series

OHB

Length

66mm

Width

208mm

Depth

45mm

Country of Origin

Finland