Technical Document
Specifications
Brand
ABBMaximum Current
200A
Mounting Type
Plug In
IP Rating
IP65
Power Rating
132kW
Model Number
1SCA022712R0800
Country of Origin
Finland
Stock information temporarily unavailable.
BD 101.118
BD 101.118 Each (Exc. Vat)
BD 111.230
BD 111.230 Each (inc. VAT)
ABB Plug In Isolator Switch - 200A Maximum Current, 132kW Power Rating, IP65
1
BD 101.118
BD 101.118 Each (Exc. Vat)
BD 111.230
BD 111.230 Each (inc. VAT)
ABB Plug In Isolator Switch - 200A Maximum Current, 132kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBMaximum Current
200A
Mounting Type
Plug In
IP Rating
IP65
Power Rating
132kW
Model Number
1SCA022712R0800
Country of Origin
Finland