ABB 3P Pole Isolator Switch - 630A Maximum Current, 630kW Power Rating

RS Stock No.: 192-0899Brand: ABBManufacturers Part No.: 1SCA022718R8940
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

630A

Power Rating

630kW

Electrical Phase

3

Handle Colour

Black

Model Number

OT630E03P

Length

266mm

Width

140mm

Depth

250mm

Terminal Type

Lug

Country of Origin

Finland

Stock information temporarily unavailable.

BD 366.432

BD 366.432 Each (Exc. Vat)

BD 403.075

BD 403.075 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 630A Maximum Current, 630kW Power Rating

BD 366.432

BD 366.432 Each (Exc. Vat)

BD 403.075

BD 403.075 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 630A Maximum Current, 630kW Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

630A

Power Rating

630kW

Electrical Phase

3

Handle Colour

Black

Model Number

OT630E03P

Length

266mm

Width

140mm

Depth

250mm

Terminal Type

Lug

Country of Origin

Finland