ABB Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current

RS Stock No.: 231-9109Brand: ABBManufacturers Part No.: 1SCA022719R0090 OS250D03P
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

250A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

Base Mounting

Mechanical Fuse Size

0, 1

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Lug

Voltage Rating

690V ac

Country of Origin

Finland

Stock information temporarily unavailable.

BD 300.140

BD 300.140 Each (Exc. Vat)

BD 330.154

BD 330.154 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current

BD 300.140

BD 300.140 Each (Exc. Vat)

BD 330.154

BD 330.154 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

250A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

Base Mounting

Mechanical Fuse Size

0, 1

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Lug

Voltage Rating

690V ac

Country of Origin

Finland