Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB OT Pole Base Mounting Switch Disconnector - 200A Maximum Current, 200kW Power Rating, IP65

RS Stock No.: 231-9120Brand: ABBManufacturers Part No.: 1SCA022721R3990 OT200E12P
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

OT

Maximum Current

200A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

200kW

Series

OT

Model Number

OT200E12P

Country of Origin

Finland

Stock information temporarily unavailable.

BD 103.114

BD 103.114 Each (Exc. Vat)

BD 113.425

BD 113.425 Each (inc. VAT)

ABB OT Pole Base Mounting Switch Disconnector - 200A Maximum Current, 200kW Power Rating, IP65

BD 103.114

BD 103.114 Each (Exc. Vat)

BD 113.425

BD 113.425 Each (inc. VAT)

ABB OT Pole Base Mounting Switch Disconnector - 200A Maximum Current, 200kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

OT

Maximum Current

200A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

200kW

Series

OT

Model Number

OT200E12P

Country of Origin

Finland