Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Fuse Switch Disconnector, 3 Pole, 400A Fuse Current

RS Stock No.: 231-9147Brand: ABBManufacturers Part No.: 1SCA022753R3800 OS400D12P
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Fuse Current Rating

400A

Mechanical Fuse Size

0, 1, 2

Voltage Rating

500V

Country of Origin

Finland

Stock information temporarily unavailable.

BD 447.650

BD 447.650 Each (Exc. Vat)

BD 492.415

BD 492.415 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 400A Fuse Current

BD 447.650

BD 447.650 Each (Exc. Vat)

BD 492.415

BD 492.415 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 400A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Fuse Current Rating

400A

Mechanical Fuse Size

0, 1, 2

Voltage Rating

500V

Country of Origin

Finland