Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Fuse Switch Disconnector, 3 Pole, 200A Max Current, 200A Fuse Current

RS Stock No.: 259-9590Brand: ABBManufacturers Part No.: 1SCA022764R2920
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

200A

Fuse Current Rating

200A

Enclosed/Not Enclosed

Enclosed

Range

Manual transfer switches

Series

1SCA

Country of Origin

Finland

Stock information temporarily unavailable.

BD 552.123

BD 552.123 Each (Exc. Vat)

BD 607.335

BD 607.335 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 200A Max Current, 200A Fuse Current

BD 552.123

BD 552.123 Each (Exc. Vat)

BD 607.335

BD 607.335 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 200A Max Current, 200A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

200A

Fuse Current Rating

200A

Enclosed/Not Enclosed

Enclosed

Range

Manual transfer switches

Series

1SCA

Country of Origin

Finland