ABB Fuse Switch Disconnector, 2 Pole, 315A Max Current, 315A Fuse Current

RS Stock No.: 259-9623Brand: ABBManufacturers Part No.: 1SCA022817R3450
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

315A

Fuse Current Rating

315A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA02

Mechanical Fuse Size

B1-B4

Country of Origin

Finland

Stock information temporarily unavailable.

BD 283.668

BD 283.668 Each (Exc. Vat)

BD 312.035

BD 312.035 Each (inc. VAT)

ABB Fuse Switch Disconnector, 2 Pole, 315A Max Current, 315A Fuse Current

BD 283.668

BD 283.668 Each (Exc. Vat)

BD 312.035

BD 312.035 Each (inc. VAT)

ABB Fuse Switch Disconnector, 2 Pole, 315A Max Current, 315A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

315A

Fuse Current Rating

315A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA02

Mechanical Fuse Size

B1-B4

Country of Origin

Finland