Technical Document
Specifications
Brand
ABBNumber of Poles
3
Fuse Current Rating
800A
Case Material
Polyamide
Voltage Rating
500V
Country of Origin
Finland
Stock information temporarily unavailable.
BD 1,486.452
BD 1,486.452 Each (Exc. Vat)
BD 1,635.097
BD 1,635.097 Each (inc. VAT)
ABB Fuse Switch Disconnector, 3 Pole, 800A Fuse Current
1
BD 1,486.452
BD 1,486.452 Each (Exc. Vat)
BD 1,635.097
BD 1,635.097 Each (inc. VAT)
ABB Fuse Switch Disconnector, 3 Pole, 800A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Fuse Current Rating
800A
Case Material
Polyamide
Voltage Rating
500V
Country of Origin
Finland