Technical Document
Specifications
Brand
ABBNumber of Poles
OT
Maximum Current
63A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
22kW
Series
OT
Model Number
OT63F6
Series
OT Series
Country of Origin
Finland
BD 52.552
BD 52.552 Each (Exc. Vat)
BD 57.807
BD 57.807 Each (inc. VAT)
1
BD 52.552
BD 52.552 Each (Exc. Vat)
BD 57.807
BD 57.807 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
OT
Maximum Current
63A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
22kW
Series
OT
Model Number
OT63F6
Series
OT Series
Country of Origin
Finland