ABB Fuse Switch Disconnector, 4 Pole, 25A Fuse Current

RS Stock No.: 235-2244Brand: ABBManufacturers Part No.: 1SCA108637R1001 OS25FF2210F
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Fuse Current Rating

25A

Mechanical Fuse Size

10 x 38mm

Voltage Rating

500V

Country of Origin

Lithuania

Stock information temporarily unavailable.

BD 115.654

BD 115.654 Each (Exc. Vat)

BD 127.219

BD 127.219 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 25A Fuse Current

BD 115.654

BD 115.654 Each (Exc. Vat)

BD 127.219

BD 127.219 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 25A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Fuse Current Rating

25A

Mechanical Fuse Size

10 x 38mm

Voltage Rating

500V

Country of Origin

Lithuania