Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

RS Stock No.: 259-9796Brand: ABBManufacturers Part No.: 1SCA116048R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

A2-A4

Country of Origin

Finland

Stock information temporarily unavailable.

BD 142.048

BD 142.048 Each (Exc. Vat)

BD 156.253

BD 156.253 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

BD 142.048

BD 142.048 Each (Exc. Vat)

BD 156.253

BD 156.253 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

A2-A4

Country of Origin

Finland