Technical Document
Specifications
Brand
ABBNumber of Poles
4
Maximum Current
160A
Fuse Current Rating
200A
Enclosed/Not Enclosed
Enclosed
Range
AC Switch-Disconnectors - Manual
Series
1SCA12
Country of Origin
Finland
Stock information temporarily unavailable.
BD 131.450
BD 131.450 Each (Exc. Vat)
BD 144.595
BD 144.595 Each (inc. VAT)
ABB Switch Disconnector, 4 Pole, 160A Max Current, 200A Fuse Current
1
BD 131.450
BD 131.450 Each (Exc. Vat)
BD 144.595
BD 144.595 Each (inc. VAT)
ABB Switch Disconnector, 4 Pole, 160A Max Current, 200A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
4
Maximum Current
160A
Fuse Current Rating
200A
Enclosed/Not Enclosed
Enclosed
Range
AC Switch-Disconnectors - Manual
Series
1SCA12
Country of Origin
Finland