Technical Document
Specifications
Brand
ABBPole and Throw Configuration
4P
Normal State Configuration
1NC/1NO
Electrical Phase
1, 3
Maximum Current
10 A
Maximum Voltage
250 V
Number Of Positions
3
Actuator Type
Stay Put
Country of Origin
China
BD 16.264
BD 16.264 Each (Exc. Vat)
BD 17.890
BD 17.890 Each (inc. VAT)
1
BD 16.264
BD 16.264 Each (Exc. Vat)
BD 17.890
BD 17.890 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPole and Throw Configuration
4P
Normal State Configuration
1NC/1NO
Electrical Phase
1, 3
Maximum Current
10 A
Maximum Voltage
250 V
Number Of Positions
3
Actuator Type
Stay Put
Country of Origin
China