ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

RS Stock No.: 259-9848Brand: ABBManufacturers Part No.: 1SCA128216R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA12

Mechanical Fuse Size

A2-A4

Country of Origin

Finland

Stock information temporarily unavailable.

BD 103.532

BD 103.532 Each (Exc. Vat)

BD 113.885

BD 113.885 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

BD 103.532

BD 103.532 Each (Exc. Vat)

BD 113.885

BD 113.885 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA12

Mechanical Fuse Size

A2-A4

Country of Origin

Finland