Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Handle for use with Tmax T

RS Stock No.: 467-5478Brand: ABBManufacturers Part No.: 1SDA051383R1 - RHE T1-T2-T3 STAND. RETURNED
brand-logo
View all in Rotary Switch Contact Blocks

Technical Document

Specifications

Brand

ABB

Accessory Type

Handle

For Use With

Tmax T

Country of Origin

Italy

Product details

ABB Rotary Handle

ABB rotary handle enable users to operate a switch with a type of rotational movement, facilitating a locking mechanism. The rotary handles operating mechanism has a compartment door with adjustable depth, padlock device and a door interlock.

Features & Benefits

• Loose and configurable
• Comprised of a strong and robust material
• Considered an accessory for Tmax T
• low voltage product and system
• Dimensions are W125mm x H120mm x L485mm
• Suitable for T1, T2 and T3

ABB Distribution Boards, MCCB's and Accessories

Stock information temporarily unavailable.

BD 66.266

BD 66.266 Each (Exc. Vat)

BD 72.893

BD 72.893 Each (inc. VAT)

ABB Handle for use with Tmax T

BD 66.266

BD 66.266 Each (Exc. Vat)

BD 72.893

BD 72.893 Each (inc. VAT)

ABB Handle for use with Tmax T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 66.266
5 - 9BD 64.124
10 - 24BD 61.876
25 - 49BD 59.530
50+BD 57.099

Technical Document

Specifications

Brand

ABB

Accessory Type

Handle

For Use With

Tmax T

Country of Origin

Italy

Product details

ABB Rotary Handle

ABB rotary handle enable users to operate a switch with a type of rotational movement, facilitating a locking mechanism. The rotary handles operating mechanism has a compartment door with adjustable depth, padlock device and a door interlock.

Features & Benefits

• Loose and configurable
• Comprised of a strong and robust material
• Considered an accessory for Tmax T
• low voltage product and system
• Dimensions are W125mm x H120mm x L485mm
• Suitable for T1, T2 and T3

ABB Distribution Boards, MCCB's and Accessories