Technical Document
Specifications
Brand
ABBRange
SACE Tmax T
Series
T4N
Number of Poles
3
Current Rating
320A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
103.5mm
Width
105mm
Depth
205mm
Circuit Breaker Type
MCCB
Country of Origin
Italy
Stock information temporarily unavailable.
BD 622.622
BD 622.622 Each (Exc. Vat)
BD 684.884
BD 684.884 Each (inc. VAT)
ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 320A, Breaking Capacity 70 kA, Fixed Mount
1
BD 622.622
BD 622.622 Each (Exc. Vat)
BD 684.884
BD 684.884 Each (inc. VAT)
ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 320A, Breaking Capacity 70 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBRange
SACE Tmax T
Series
T4N
Number of Poles
3
Current Rating
320A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
103.5mm
Width
105mm
Depth
205mm
Circuit Breaker Type
MCCB
Country of Origin
Italy