Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 4P 400A, Fixed Mount

RS Stock No.: 232-0099Brand: ABBManufacturers Part No.: 1SDA054478R1 T5N400 FF TMA 400A
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax T

Series

T5N

Number of Poles

4

Current Rating

400A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

BD 878.114

BD 878.114 Each (Exc. Vat)

BD 965.925

BD 965.925 Each (inc. VAT)

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 4P 400A, Fixed Mount

BD 878.114

BD 878.114 Each (Exc. Vat)

BD 965.925

BD 965.925 Each (inc. VAT)

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 4P 400A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax T

Series

T5N

Number of Poles

4

Current Rating

400A

Mounting Style

Fixed

Country of Origin

Italy