ABB TMAX T7S 1250 MCB, 4P, 1.25kA, 690V AC

RS Stock No.: 237-6022Brand: ABBManufacturers Part No.: 1SDA062891R1 T7S-M 1250A PR232-LSI FF
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

1.25kA

Rated AC Voltage

690V

Range

TMAX

Series

T7S 1250

Mounting Style

DIN Rail Mount

Model Number

T7S 1250 PR232/P LSI In=1250A 4p F F M

Country of Origin

Italy

Stock information temporarily unavailable.

BD 3,522.712

BD 3,522.712 Each (Exc. Vat)

BD 3,874.983

BD 3,874.983 Each (inc. VAT)

ABB TMAX T7S 1250 MCB, 4P, 1.25kA, 690V AC

BD 3,522.712

BD 3,522.712 Each (Exc. Vat)

BD 3,874.983

BD 3,874.983 Each (inc. VAT)

ABB TMAX T7S 1250 MCB, 4P, 1.25kA, 690V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

1.25kA

Rated AC Voltage

690V

Range

TMAX

Series

T7S 1250

Mounting Style

DIN Rail Mount

Model Number

T7S 1250 PR232/P LSI In=1250A 4p F F M

Country of Origin

Italy