ABB, SACE FORMULA MCCB Molded Case Circuit Breaker 1P 20A, Fixed Mount

RS Stock No.: 231-9291Brand: ABBManufacturers Part No.: 1SDA066686R1 / A1N 125 TMF 20-400 1p F F
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE FORMULA

Series

A1N

Number of Poles

1

Current Rating

20A

Rated AC Voltage

415V

Rated DC Voltage

125V

Mounting Style

Fixed

Length

130mm

Width

25.4mm

Depth

60mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 68.030

BD 68.030 Each (Exc. Vat)

BD 74.833

BD 74.833 Each (inc. VAT)

ABB, SACE FORMULA MCCB Molded Case Circuit Breaker 1P 20A, Fixed Mount

BD 68.030

BD 68.030 Each (Exc. Vat)

BD 74.833

BD 74.833 Each (inc. VAT)

ABB, SACE FORMULA MCCB Molded Case Circuit Breaker 1P 20A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE FORMULA

Series

A1N

Number of Poles

1

Current Rating

20A

Rated AC Voltage

415V

Rated DC Voltage

125V

Mounting Style

Fixed

Length

130mm

Width

25.4mm

Depth

60mm

Country of Origin

Italy