ABB, Formula DSA MCCB 1P 125A, Fixed Mount

RS Stock No.: 237-6137Brand: ABBManufacturers Part No.: 1SDA066687R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

Formula DSA

Series

1SDA06

Number of Poles

1

Current Rating

125A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

BD 63.916

BD 63.916 Each (Exc. Vat)

BD 70.308

BD 70.308 Each (inc. VAT)

ABB, Formula DSA MCCB 1P 125A, Fixed Mount

BD 63.916

BD 63.916 Each (Exc. Vat)

BD 70.308

BD 70.308 Each (inc. VAT)

ABB, Formula DSA MCCB 1P 125A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Formula DSA

Series

1SDA06

Number of Poles

1

Current Rating

125A

Mounting Style

Fixed

Country of Origin

Italy