Technical Document
Specifications
Brand
ABBRange
SACE Tmax XT
Series
XT1B
Number of Poles
3
Current Rating
80A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
70mm
Width
76.2mm
Depth
130mm
Circuit Breaker Type
MCCB
Terminal Contact Type
Bolt
Country of Origin
Italy
BD 121.748
BD 121.748 Each (Exc. Vat)
BD 133.923
BD 133.923 Each (inc. VAT)
1
BD 121.748
BD 121.748 Each (Exc. Vat)
BD 133.923
BD 133.923 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBRange
SACE Tmax XT
Series
XT1B
Number of Poles
3
Current Rating
80A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
70mm
Width
76.2mm
Depth
130mm
Circuit Breaker Type
MCCB
Terminal Contact Type
Bolt
Country of Origin
Italy