ABB, Tmax XT MCCB 3P 0kA, Fixed Mount

RS Stock No.: 237-6250Brand: ABBManufacturers Part No.: 1SDA067128R1 RC Sel XT3 F
brand-logo
View all in Circuit Breaker Accessories

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

3

Current Rating

0kA

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

BD 557.359

BD 557.359 Each (Exc. Vat)

BD 613.095

BD 613.095 Each (inc. VAT)

ABB, Tmax XT MCCB 3P 0kA, Fixed Mount

BD 557.359

BD 557.359 Each (Exc. Vat)

BD 613.095

BD 613.095 Each (inc. VAT)

ABB, Tmax XT MCCB 3P 0kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

3

Current Rating

0kA

Mounting Style

Fixed

Country of Origin

Italy