Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 32A, Breaking Capacity 25 kA, Fixed Mount

RS Stock No.: 232-0244Brand: ABBManufacturers Part No.: 1SDA067392R1 XT1C 160 TMD 32A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT1C

Number of Poles

3

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

Fixed

Length

70mm

Width

76.2mm

Depth

130mm

Terminal Contact Type

Bolt

Country of Origin

Italy

Stock information temporarily unavailable.

BD 117.884

BD 117.884 Each (Exc. Vat)

BD 129.672

BD 129.672 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 32A, Breaking Capacity 25 kA, Fixed Mount

BD 117.884

BD 117.884 Each (Exc. Vat)

BD 129.672

BD 129.672 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 32A, Breaking Capacity 25 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT1C

Number of Poles

3

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Mounting Style

Fixed

Length

70mm

Width

76.2mm

Depth

130mm

Terminal Contact Type

Bolt

Country of Origin

Italy