Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, Tmax XT MCCB 4P 125A, Fixed Mount

RS Stock No.: 236-7280Brand: ABBManufacturers Part No.: 1SDA067409R1 XT1C 160 TMD 125A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

4

Current Rating

125A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

BD 236.164

BD 236.164 Each (Exc. Vat)

BD 259.780

BD 259.780 Each (inc. VAT)

ABB, Tmax XT MCCB 4P 125A, Fixed Mount

BD 236.164

BD 236.164 Each (Exc. Vat)

BD 259.780

BD 259.780 Each (inc. VAT)

ABB, Tmax XT MCCB 4P 125A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

4

Current Rating

125A

Mounting Style

Fixed

Country of Origin

Italy