Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, XT2S MCCB 4P 160A, Fixed Mount

RS Stock No.: 236-7519Brand: ABBManufacturers Part No.: 1SDA067838R1 XT2S 160 Ekip LS/I 160A 4P
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

XT2S

Series

1SDA06

Number of Poles

4

Current Rating

160A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

BD 433.312

BD 433.312 Each (Exc. Vat)

BD 476.643

BD 476.643 Each (inc. VAT)

ABB, XT2S MCCB 4P 160A, Fixed Mount

BD 433.312

BD 433.312 Each (Exc. Vat)

BD 476.643

BD 476.643 Each (inc. VAT)

ABB, XT2S MCCB 4P 160A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

XT2S

Series

1SDA06

Number of Poles

4

Current Rating

160A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy