ABB, Tmax XT MCCB 3P 25A, Fixed Mount

RS Stock No.: 236-7530Brand: ABBManufacturers Part No.: 1SDA067863R1 XT2H 160 Ekip I 25A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

3

Current Rating

25A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

BD 355.498

BD 355.498 Each (Exc. Vat)

BD 391.048

BD 391.048 Each (inc. VAT)

ABB, Tmax XT MCCB 3P 25A, Fixed Mount

BD 355.498

BD 355.498 Each (Exc. Vat)

BD 391.048

BD 391.048 Each (inc. VAT)

ABB, Tmax XT MCCB 3P 25A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

3

Current Rating

25A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy