Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount

RS Stock No.: 232-0266Brand: ABBManufacturers Part No.: 1SDA068057R1 XT3N 250 TMD 160A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT3N

Number of Poles

3

Current Rating

160A

Mounting Style

Fixed

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

BD 266.057

BD 266.057 Each (Exc. Vat)

BD 292.663

BD 292.663 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount

BD 266.057

BD 266.057 Each (Exc. Vat)

BD 292.663

BD 292.663 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT3N

Number of Poles

3

Current Rating

160A

Mounting Style

Fixed

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy