Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Emax2 Electronic Circuit Breaker 1kA 1SDA07, 3 channels

RS Stock No.: 259-9936Brand: ABBManufacturers Part No.: 1SDA070799R1
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

1SDA07

Number of Channels

3

Current Rating

1kA

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

BD 3,469.275

BD 3,469.275 Each (Exc. Vat)

BD 3,816.203

BD 3,816.203 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 1kA 1SDA07, 3 channels

BD 3,469.275

BD 3,469.275 Each (Exc. Vat)

BD 3,816.203

BD 3,816.203 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 1kA 1SDA07, 3 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

1SDA07

Number of Channels

3

Current Rating

1kA

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy