Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Emax2 Electronic Circuit Breaker 4kA Ekip Dip LSI, 3 channels

RS Stock No.: 259-3284Brand: ABBManufacturers Part No.: 1SDA071193R1
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Dip LSI

Number of Channels

3

Current Rating

4kA

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

BD 8,020.358

BD 8,020.358 Each (Exc. Vat)

BD 8,822.394

BD 8,822.394 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 4kA Ekip Dip LSI, 3 channels

BD 8,020.358

BD 8,020.358 Each (Exc. Vat)

BD 8,822.394

BD 8,822.394 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 4kA Ekip Dip LSI, 3 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Dip LSI

Number of Channels

3

Current Rating

4kA

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy