Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Emax2 Electronic Circuit Breaker 800A Ekip Touch LSI, 4 channels

RS Stock No.: 259-3545Brand: ABBManufacturers Part No.: 1SDA071525R1
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Touch LSI

Number of Channels

4

Current Rating

800A

Country of Origin

Italy

Stock information temporarily unavailable.

BD 3,233.219

BD 3,233.219 Each (Exc. Vat)

BD 3,556.541

BD 3,556.541 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 800A Ekip Touch LSI, 4 channels

BD 3,233.219

BD 3,233.219 Each (Exc. Vat)

BD 3,556.541

BD 3,556.541 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 800A Ekip Touch LSI, 4 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Touch LSI

Number of Channels

4

Current Rating

800A

Country of Origin

Italy