Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Emax2 Electronic Circuit Breaker 4kA 1SDA07, 4 channels

RS Stock No.: 259-3809Brand: ABBManufacturers Part No.: 1SDA071824R1
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

1SDA07

Number of Channels

4

Current Rating

4kA

Country of Origin

Italy

Stock information temporarily unavailable.

BD 9,182.817

BD 9,182.817 Each (Exc. Vat)

BD 10,101.099

BD 10,101.099 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 4kA 1SDA07, 4 channels

BD 9,182.817

BD 9,182.817 Each (Exc. Vat)

BD 10,101.099

BD 10,101.099 Each (inc. VAT)

ABB Emax2 Electronic Circuit Breaker 4kA 1SDA07, 4 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Emax2

Series

1SDA07

Number of Channels

4

Current Rating

4kA

Country of Origin

Italy