ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 70 kA, Fixed Mount

RS Stock No.: 231-9327Brand: ABBManufacturers Part No.: 1SDA100345R1 XT5N 400 TMA 400-4000 3pFF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT5N

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

103.5mm

Tripping Mechanism

Thermal Magnetic

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Reset Actuator Type

Toggle Switch

Country of Origin

Italy

Stock information temporarily unavailable.

BD 497.392

BD 497.392 Each (Exc. Vat)

BD 547.131

BD 547.131 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 70 kA, Fixed Mount

BD 497.392

BD 497.392 Each (Exc. Vat)

BD 547.131

BD 547.131 Each (inc. VAT)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 70 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT5N

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Rated DC Voltage

750V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

103.5mm

Tripping Mechanism

Thermal Magnetic

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Reset Actuator Type

Toggle Switch

Country of Origin

Italy