Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
Illuminated
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Finland
Product details
Non Illuminated Flush Pushbutton - Momentary - Chrome Plastic Bezel
A range of non illuminated flush push buttons from the ABB modular series of pilot devices.
Chrome plastic bezel
Easy to install due to snap on feature
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
BD 3.575
BD 3.575 Each (Exc. Vat)
BD 3.933
BD 3.933 Each (inc. VAT)
1
BD 3.575
BD 3.575 Each (Exc. Vat)
BD 3.933
BD 3.933 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.575 |
5 - 9 | BD 3.454 |
10 - 24 | BD 3.333 |
25 - 49 | BD 3.201 |
50+ | BD 3.064 |
Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
Illuminated
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
Finland
Product details
Non Illuminated Flush Pushbutton - Momentary - Chrome Plastic Bezel
A range of non illuminated flush push buttons from the ABB modular series of pilot devices.
Chrome plastic bezel
Easy to install due to snap on feature
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.