Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
Country of Origin
Finland
Product details
Illuminated Flush Pushbutton - Momentary - Chrome Plastic Bezel
A range of illuminated flush push buttons from the ABB modular series of pilot devices.
Chrome plastic bezel
Easy to install due to snap on feature
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
BD 3.729
BD 3.729 Each (Exc. Vat)
BD 4.102
BD 4.102 Each (inc. VAT)
1
BD 3.729
BD 3.729 Each (Exc. Vat)
BD 4.102
BD 4.102 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.729 |
5 - 9 | BD 3.619 |
10 - 24 | BD 3.487 |
25 - 49 | BD 3.360 |
50+ | BD 3.206 |
Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
Country of Origin
Finland
Product details
Illuminated Flush Pushbutton - Momentary - Chrome Plastic Bezel
A range of illuminated flush push buttons from the ABB modular series of pilot devices.
Chrome plastic bezel
Easy to install due to snap on feature
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.