ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66

RS Stock No.: 757-8793Brand: ABBManufacturers Part No.: 1SFA611124R1001 MPM1-10R
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Product details

Non Illuminated Mushroom Pushbutton - Momentary

A range of non illuminated mushroom head push buttons from the ABB modular series of pilot devices.

Choice of 40 mm or 60mm head diameter
Easy to install due to snap on feature
Available in red and black

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Stock information temporarily unavailable.

BD 11.099

BD 11.099 Each (Exc. Vat)

BD 12.209

BD 12.209 Each (inc. VAT)

ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66

BD 11.099

BD 11.099 Each (Exc. Vat)

BD 12.209

BD 12.209 Each (inc. VAT)

ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.099
5 - 9BD 10.730
10 - 24BD 10.334
25 - 49BD 9.938
50+BD 9.515

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Product details

Non Illuminated Mushroom Pushbutton - Momentary

A range of non illuminated mushroom head push buttons from the ABB modular series of pilot devices.

Choice of 40 mm or 60mm head diameter
Easy to install due to snap on feature
Available in red and black

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.