Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB M2SS5 Series 2 Position Selector Switch Head, 22.5mm Cutout

RS Stock No.: 237-4999Brand: ABBManufacturers Part No.: 1SFA611204R3101
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

ABB

Number of Positions

2

Cutout Diameter

22.5mm

Actuator Type

Handle

Switch Actuation

Maintained

Series

M2SS5

Country of Origin

China

Stock information temporarily unavailable.

BD 7.139

BD 7.139 Each (Exc. Vat)

BD 7.853

BD 7.853 Each (inc. VAT)

ABB M2SS5 Series 2 Position Selector Switch Head, 22.5mm Cutout

BD 7.139

BD 7.139 Each (Exc. Vat)

BD 7.853

BD 7.853 Each (inc. VAT)

ABB M2SS5 Series 2 Position Selector Switch Head, 22.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Positions

2

Cutout Diameter

22.5mm

Actuator Type

Handle

Switch Actuation

Maintained

Series

M2SS5

Country of Origin

China