Technical Document
Specifications
Brand
ABBActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Short Handle
Switch Actuation
Latching
Series
ABB Modular
Angle of Throw
45°
Product details
Selector Switches
A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.
Non illuminated
Black short handle
Momentary or maintained versions
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
BD 9.163
BD 9.163 Each (Exc. Vat)
BD 10.079
BD 10.079 Each (inc. VAT)
1
BD 9.163
BD 9.163 Each (Exc. Vat)
BD 10.079
BD 10.079 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.163 |
5 - 9 | BD 8.701 |
10 - 24 | BD 8.256 |
25 - 49 | BD 7.832 |
50+ | BD 7.496 |
Technical Document
Specifications
Brand
ABBActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Short Handle
Switch Actuation
Latching
Series
ABB Modular
Angle of Throw
45°
Product details
Selector Switches
A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.
Non illuminated
Black short handle
Momentary or maintained versions
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.